Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,678.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,678.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSSM6322CP-EBZCopy
Order Code5143031
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberSSM6322
Kit Application TypeAudio
Application Sub TypeStereo Audio Power Amplifier
Kit ContentsEvaluation Board SSM6322, Wall Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SSM6322CP-EBZ is an evaluation board for evaluating the SSM6322 high fidelity audio amplifier. This is a 4-layer printed circuit board (PCB) designed to quickly evaluate the performance of the device and reduce design time. The SSM6322CP-EBZ accepts SMA edge mounted connectors to test equipment or other circuitry. It evaluates the SSM6322, which is offered in a 24-lead LFCSP package.
- Enables quick prototyping
- Easy connection to test equipment and other circuits
- ±5V and +3.3V to supply the external circuit
Contents
SSM6322CP-EBZ evaluation board, Wall adapter.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Board SSM6322, Wall Adapter
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
SSM6322
Application Sub Type
Stereo Audio Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
