Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM6515BCBZRL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4567128RL Cut Tape4567128 |
| Your Part Number | |
| Technical Datasheet |
814 In Stock
Need more?
814 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$182.910 | NT$182.91 |
| Total Price | NT$182.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$182.910 |
| 10+ | NT$139.450 |
| 25+ | NT$128.620 |
| 100+ | NT$116.700 |
| 250+ | NT$111.630 |
| 500+ | NT$109.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM6515BCBZRL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4567128RL Cut Tape4567128 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 80mW x 1 @ 16Ohm |
| Audio Amplifier Type | D |
| Supply Voltage Range | 1.1V to 1.98V |
| IC Case / Package | WLCSP |
| No. of Pins | 11Pins |
| Load Impedance | 16ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 1 Channel |
Technical Specifications
| Output Power x Channels @ Load | 80mW x 1 @ 16Ohm |
|---|---|
| Supply Voltage Range | 1.1V to 1.98V |
| No. of Pins | 11Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Audio Amplifier Type | D |
|---|---|
| IC Case / Package | WLCSP |
| Load Impedance | 16ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| No. of Channels | 1 Channel |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
