Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2211ATU+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4913005
Your Part Number
364 In Stock
Need more?
364 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$399.690 |
| 5+ | NT$309.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$399.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC2211ATU+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4913005
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeStepper
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins38Pins
Supply Voltage Min4.5V
Supply Voltage Max65V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
65V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
-
IC Case / Package
TQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
