Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5041-LA-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4751997RL
Cut Tape4751997
Your Part Number
1,366 In Stock
Need more?
1,366 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$457.810 | NT$457.81 |
| Total Price | NT$457.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$457.810 |
| 10+ | NT$359.640 |
| 25+ | NT$335.110 |
| 100+ | NT$308.150 |
| 250+ | NT$306.270 |
| 500+ | NT$300.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5041-LA-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4751997RL
Cut Tape4751997
Technical Datasheet
IC TypeMotor Controller & Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.1A
Output Voltage-
IC Case / PackageQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max26V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Controller & Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
26V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
1.1A
IC Case / Package
QFN-EP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
