Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
100 more incoming. You can reserve stock now
53 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$337.320 |
| 10+ | NT$261.320 |
| 50+ | NT$241.700 |
| 100+ | NT$220.870 |
| 250+ | NT$210.240 |
| 500+ | NT$205.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$337.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5240AUU+Copy
Order Code4847320
Technical Datasheet
Motor TypeStepper
No. of Outputs2Outputs
Output Current5A
Output Voltage-
IC Case / PackageTSSOP-EP
No. of Pins38Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Microstepping Motor Controller & Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
5A
IC Case / Package
TSSOP-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
