
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,472.940 |
Product Information
Product Overview
TMC5241-EVKIT is a kit consisting of TMC5241 smart, high-performance stepper motor controller and driver IC evaluation board, PC interface board and bridge connection board. The TMC5241-EVKIT is part of the ADI-Trinamic evaluation board system. The boards included in this kit, in combination with the TMCL-IDE, allow an uncomplicated first evaluation of the TMC5241, while also providing full control of all its features. The TMC5241 is a smart, high-performance, stepper motor controller and driver IC with serial communication interfaces (SPI, UART) and extensive diagnostic capabilities. It combines a flexible, jerk-optimized ramp generator for automatic target positioning. It also features the industry’s most advanced stepper motor driver based on a 256-microstep, built-in indexer and fully integrated 65V, 3A MAX H-bridges plus no dissipative integrated current sensing (ICS).
- Single-supply voltage range from 4.5V to 65V DC
- Current ratings per H-bridge (25°C, typ): IRMS = 2/1.7ARMS (2.8/2.4A sine peak) at VS = 24/48V
- SPI and single-wire UART
- Encoder interface and 2x reference switch input
- Brake output
Contents
TMC5241-EVAL board, Landungsbruecke PC interface board, Eselsbruecke bridge connection board.
Technical Specifications
Stepper Motor Controller/Driver
Power Management - Motor Control
Eval Board TMC5241, PC Interface Board, Bridge Connection Board
No SVHC (04-Feb-2026)
Analog Devices
TMC5241
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
