Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,467.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,467.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC8462A-BOB-ETHCopy
Order Code4469587
Technical Datasheet
Application Sub TypeEtherCAT Motion & Interface Controller
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC8462A-BA
Kit ContentsEvaluation Board TMC8462A-BA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TMC8462A-BOB-ETH is a TMC8462A-BA advanced EtherCAT controller breakout board. It is a development board with the dedicated TMC8462A-BA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Supply and I/O voltage 3.3V (with blue LED indicator)
- 2x RJ45 TPC connector
- EtherCAT link activity, run, and error LEDs
- Configuration and control via Process Data Interface (PDI) SPI, ECAT and SII-EEPROM
- Device emulation mode or controller mode via solder option (R5/R6)
- Board width is 50.8mm, board height is 38.1mm
- 2x14 pin 2.54mm header rows for pins/connectors, distance of rows 48.26mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Application Sub Type
EtherCAT Motion & Interface Controller
Kit Application Type
Motor Control
Kit Contents
Evaluation Board TMC8462A-BA
SVHC
No SVHC (04-Feb-2026)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC8462A-BA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
