
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$7,819.560 |
Product Information
Product Overview
TMC8462A-EVAL is an evaluation board to allow users to explore all functions of the TMC8462A-BA EtherCAT controller. It can be used as bus interface module for EtherCAT applications. The TMC8462A-EVAL board allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC8462A are accessible with probes on the Eselsbruecke bridge board. All you need to get started is a power supply and ADI Trinamic's free and easy to use TMCL-IDE. This graphical user interface allows quick setup and supports the use of commands in direct mode, monitors real-time behaviour visualized in graphs, and logs and stores data. All settings can simply be exported for your own firmware project. Applications include laboratory automation, drives, semiconductor handling, robotics, factory automation and connected sensors.
- Board supply voltage range from 5V to 35V
- Dual RJ45 TPC connector
- SPI PDI interface
- SPI interface for ADI TRINAMIC’s multifunction and control IO block (MFC IO)
- Access to all chip functions via pin headers and connectors
- Interface to ADI TRINAMIC’s evaluation board concept
Notes
Do not mix up connections or short-circuit pins. Do not exceed the maximum rated supply voltage.
Technical Specifications
EtherCAT Motion & Interface Controller
Motor Control
Evaluation Board TMC8462A-BA
No SVHC (04-Feb-2026)
Analog Devices
TMC8462A-BA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
