
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMP06BKSZ-500RL7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel4030043RL Cut Tape4030043 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$145.330 | NT$145.33 |
| Total Price | NT$145.33 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$145.330 |
| 10+ | NT$124.560 |
| 25+ | NT$117.880 |
| 100+ | NT$109.140 |
| 250+ | NT$106.960 |
| 500+ | NT$104.780 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | TMP06BKSZ-500RL7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel4030043RL Cut Tape4030043 |
| Technical Datasheet | |
| IC Output Type | Open Drain |
| Sensor Output Type | Digital |
| Sensing Accuracy Range | ± 1°C |
| Accuracy | ± 1°C |
| Measured Temperature Min | -40°C |
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | 150°C |
| Sensing Temperature Max | 150°C |
| Sensor Case / Package | SC-70 |
| Sensor Case Style | SC-70 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Channels | 1Channels |
| Resolution | 12 bits |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TMP06BKSZ-500RL7 is a monolithic temperature sensor. It generates a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the device. The high period (TH) of the PWM remains static over all temperatures, while the low period (TL) varies. The digital output of the sensor is CMOS-/TTL-compatible and is easily interfaced to the serial inputs of most popular microprocessor. This sensor has three modes of operation: continuously converting mode, daisy-chain mode, and one shot mode. A three-state FUNC input determines the mode in which the sensor operate. In daisy-chain mode, the CONV/IN pin operates as the input to the daisy chain. This sensor is widely used in application such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors etc.
- Temperature hysteresis is 0.0023°C
- Power consumption is 70μW maximum at 3.3V
- Supply voltage range from 3V to 5.5V
- Input current is ±1µA at (VIN = 0V to VDD)
- Long-term drift is 0.081°C
- Temperature accuracy is ±1°C
- Operating temperature range from –40°C to +150°C
- Packaging style is 5-lead SC-70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Output Type | Open Drain |
|---|---|
| Sensing Accuracy Range | ± 1°C |
| Measured Temperature Min | -40°C |
| Measured Temperature Max | 150°C |
| Sensor Case / Package | SC-70 |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Resolution | 12 bits |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Sensor Output Type | Digital |
|---|---|
| Accuracy | ± 1°C |
| Sensing Temperature Min | -40°C |
| Sensing Temperature Max | 150°C |
| Sensor Case Style | SC-70 |
| Supply Voltage Min | 3V |
| No. of Channels | 1Channels |
| Output Interface | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
