Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOGUE & MICRO
Manufacturer Part NoRATTLER 8247
Order Code1496218
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
Product Overview
The RATTLER 8247 is a development module that provides a proven functional unit for inclusion in OEM products. By embedding the RATTLER 8247, the parent system can utilise the full functionality of the module. Supplied with on board operating system (eCos and Linux options), working IP stack and GNU development tools, the module supports rapid product development or alternatively the cost effective module provides an efficient and commercially attractive enhancement to existing products . The RATTLER 8247 card can be fully customised to meet application requirement.
- MPC8247 processor, core speed 266MHz/400MHz
- 64MB, 64bit wide SDRAM
- 32MB, 16bit wide flash
- Two RS232 headers
- 32bit PCI port
- 140 pin port configurable via on board Lattice FPGA
- Linux (2.6. x) and eCos supplied
- Power supply single 3V (DC port or via expansion port)
- Current typically 1.2A at 3V
Applications
Embedded Design & Development, Communications & Networking
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7