Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1201-0021Copy
Manufacturer Standard Lead Time6 weeks
Order Code3775854
Product RangeAPS 300 Series
Also Known AsAPS300 EU
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$496.340 |
| 5+ | NT$491.170 |
| 10+ | NT$485.990 |
| 50+ | NT$471.490 |
| 100+ | NT$462.070 |
| 250+ | NT$452.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$496.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1201-0021Copy
Manufacturer Standard Lead Time6 weeks
Order Code3775854
Product RangeAPS 300 Series
Also Known AsAPS300 EU
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.6W
Output Voltage - Output 15VDC
Output Current - Output 1600mA
Output Voltage - Output 24.5VDC
Output Current - Output 2600mA
Output ConnectorVarious
Output Voltage - Output 36VDC
Output Current - Output 3600mA
Power Supply Output TypeAdjustable
Input Voltage VAC100V AC to 240V AC
Product RangeAPS 300 Series
Plug TypeEU
SVHCLead (25-Jun-2025)
Product Overview
The 1201-0021 / APS 300 is a Universal Power Supply with different output connectors which can be connected to the output cable with the desired polarity. This model is fitted with a fixed EU mains plug.
- Regulated output voltage
- Short-circuit protection
- Output Voltages: 3V, 4.5V, 5V, 6V, 7.5V, 9V, 12V
- Output current: 600mA (3-6V), 450mA (7.5V), 400mA (9V), 300mA (12V)
- Hollow plug connectors: 0.75x2.35x10mm, 1.35x3.5x10mm, 1.7x4x10mm, 2.1x5x12mm, 2.5x5.5x12mm
- Jack plug connectors: 2.5x12mm, 3.5x15mm
Contents
APS300 EU, Selection of 7 output connectors, Key for rotary switch.
Technical Specifications
Power Supply Applications
-
Output Power Max
3.6W
Output Current - Output 1
600mA
Output Current - Output 2
600mA
Output Voltage - Output 3
6VDC
Power Supply Output Type
Adjustable
Product Range
APS 300 Series
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
4.5VDC
Output Connector
Various
Output Current - Output 3
600mA
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189
