Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1260-0015Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120372
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$677.510 |
| 5+ | NT$627.580 |
| 10+ | NT$596.200 |
| 20+ | NT$576.160 |
| 50+ | NT$552.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$677.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1260-0015Copy
Manufacturer Standard Lead Time6 weeks
Order Code5120372
Technical Datasheet
Convert FromSchuko Socket
Convert ToSchuko Plug
Current Rating16A
Connector ColourBlack
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC230V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
Schuko Socket
Current Rating
16A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Convert To
Schuko Plug
Connector Colour
Black
Voltage Rating VAC
230V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163
