Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No1501-0009.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2809230
Also Known AsLR03 Micro Industrial 10
Your Part Number
253 In Stock
Need more?
253 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$143.740 |
| 5+ | NT$138.570 |
| 10+ | NT$138.140 |
| 20+ | NT$137.710 |
| 50+ | NT$134.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$143.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No1501-0009.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2809230
Also Known AsLR03 Micro Industrial 10
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.4mm
Battery Capacity1.2Ah
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AAA
External Diameter
10.4mm
External Height
44.4mm
Pack Quantity
10
Weight
11.5g
Battery NEDA Code
24A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
