Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015731Copy
Manufacturer Standard Lead Time6 weeks
Order Code4854493
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$79.790 |
| 10+ | NT$71.690 |
| 25+ | NT$70.260 |
| 50+ | NT$68.830 |
| 100+ | NT$67.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
NT$79.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015731Copy
Manufacturer Standard Lead Time6 weeks
Order Code4854493
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline Manganese Dioxide
Battery Capacity2.95Ah
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAA
Weight23.5g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery ComplianceCE Compliance
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline Manganese Dioxide
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
CE Compliance
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
Battery Capacity
2.95Ah
Pack Quantity
2
Weight
23.5g
Battery NEDA Code
15A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
