Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No5107343/UKCopy
Order Code1294240
Product RangeAnsmann Basic Plus
Also Known AsGTIN UPC EAN: 4013674073436
Your Part Number
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No5107343/UKCopy
Order Code1294240
Product RangeAnsmann Basic Plus
Also Known AsGTIN UPC EAN: 4013674073436
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Battery Size CodeAAA, AA, PP3
Supply Voltage230VAC
Product RangeAnsmann Basic Plus
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
Reliable and cost effective plug-in charger for Ni-Cad and NiMH batteries. Easily charge up to four AA/AAA batteries or a single 9V battery.
- LED Charging indicators
- Automatic charging current adjustment
- Inverse polarity protection
- Charging Current: 50mA (1-4x AAA), 150mA (1-4x AA), 15mA (1x 9V)
- Dimensions (HxWxD): 120x74x68mm
Technical Specifications
Battery Charger Type
Plug In
Battery Size Code
AAA, AA, PP3
Product Range
Ansmann Basic Plus
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Supply Voltage
230VAC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345
