Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No5207303/UKCopy
Order Code1294241
Product RangeBASIC 5 Plus Series
Also Known AsGTIN UPC EAN: 4013674073030
Your Part Number
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No5207303/UKCopy
Order Code1294241
Product RangeBASIC 5 Plus Series
Also Known AsGTIN UPC EAN: 4013674073030
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiCd, NiMH
Battery Size CodeAAA, AA, C, D, PP3
Supply Voltage230VAC
Product RangeBASIC 5 Plus Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
Reliable and cost effective desktop charger. Its versatile design is capable of charging 1-4 AA/AA/C/D battery cells and 1-2 9V battery blocks.
- Separate charging process for each cell
- LED charging indicators
- Automatic charging current adjustment
- Reverse polarity protection
- Charging current is 50mA (1-4x AAA), 150mA (1-4x AA), 200mA (1-4x C/D), 15mA (1-2x 9V)
- 54x174x142mm (HxWxD) dimension
- Weight is 0.65kg
Technical Specifications
Battery Charger Type
Desktop
Battery Size Code
AAA, AA, C, D, PP3
Product Range
BASIC 5 Plus Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Supply Voltage
230VAC
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
