Print Page
2 In Stock
1 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,346.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,346.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 760RWK EU is a Rework Station with Euro plug. It offers 230V supply voltage and 450°C maximum heat temperature.
- Digital temperature control
- Sensor close to tip for fast temperature feedback
- Digital temperature calibration
Applications
Maintenance & Repair
Contents
Rework station, Hot air blower, Nozzle, Solder iron and Stand.
Technical Specifications
Supply Voltage VAC
230V
Output Power
60W
Product Range
760RWK
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Rework Station, Solder Iron and Stand, Hot Air Blower, Nozzle
Plug Type
EU
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.25