Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No25336NA.
Order Code146237
Product Range25000N Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part No25336NA.
Order Code146237
Product Range25000N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Switch OperationOn-None-On
Switch Mounting-
Product Range25000N Series
Contact Current Max2A
Contact Voltage AC Max250V
Contact Voltage DC Max30V
Orientation-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 25336NA.
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Switch Mounting
-
Contact Current Max
2A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-None-On
Product Range
25000N Series
Contact Voltage AC Max
250V
Orientation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123