Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No636H/2.
Order Code285900
Product Range600H Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part No636H/2.
Order Code285900
Product Range600H Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range600H Series
Switch Mounting-
Contact Current Max30mA
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 636H/2.
1 Product Found
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
600H Series
Contact Current Max
30mA
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024