Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No647NH/2
Order Code1607964
Product Range600NH Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part No647NH/2
Order Code1607964
Product Range600NH Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range600NH Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
Product Overview
The 600NH series high-amperage Toggle Switch with insulated lever. It is available in 1, 2 and 3 poles in numerous configurations, solder lug/quick connect or screw terminals. The contacts are resistance-welded to the terminal for increased mechanical strength. The terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. These switches are suitable for motor loads and power applications up to 15A 250VAC or 10A 400VAC.
- Up to 15A current rating plus
- 2 and 3 Maintained or momentary positions
- Solder lug/quick-connect terminals 6.35 x 0.8mm or screw terminals + clamp
- 1, 2 and 3 pole configurations
- Normalized quick-connect terminals
Applications
Audio, Commercial, Communications & Networking, Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPST
Product Range
600NH Series
Contact Current Max
15A
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030164