Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES-D+A0154B-D
Order Code4729783
Product RangeA01ES-D Series
Your Part Number
Technical Datasheet
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,300.430 |
| 5+ | NT$1,217.390 |
| 10+ | NT$1,134.350 |
| 20+ | NT$1,081.510 |
| 50+ | NT$1,011.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,300.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES-D+A0154B-D
Order Code4729783
Product RangeA01ES-D Series
Technical Datasheet
Contact ConfigurationDPST-NC-DB
Switch OperationTwist to Release
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleKnurled
IP RatingIP40, IP65
Product RangeA01ES-D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC-DB
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Knurled
Product Range
A01ES-D Series
Switch Operation
Twist to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP40, IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5