Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ESSP354B+PEA01
Order Code1082380
Product RangeA01 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ESSP354B+PEA01
Order Code1082380
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-(Off)
Switch TerminalsQuick Connect, Solder
Contact Current Max6A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeA01 Series
Product Overview
- Puhbutton switch in robust polycarbonate enclosure
- Twist-to-release actuators
- Knockouts for popular conduit sizes
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
A01 Series
Switch Operation
On-(Off)
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1