Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoIRC8Z222LOSCopy
Order Code1714269
Technical Datasheet
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
16.2mm
Pushbutton Actuator Style
Square
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
