Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0469Copy
Manufacturer Standard Lead Time10 weeks
Order Code4541859
Product RangeTrident Neptune Series
Also Known AsTN6S24-0048P1L
Your Part Number
110 In Stock
Need more?
110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,017.810 |
| 5+ | NT$1,009.190 |
| 10+ | NT$1,000.560 |
| 25+ | NT$991.930 |
| 50+ | NT$983.300 |
| 100+ | NT$974.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,017.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0469Copy
Manufacturer Standard Lead Time10 weeks
Order Code4541859
Product RangeTrident Neptune Series
Also Known AsTN6S24-0048P1L
Technical Datasheet
Product RangeTrident Neptune Series
Equivalent Military Specification-
Circular Connector Shell StyleStraight Plug
No. of Contacts48Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement0-48
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Trident Neptune Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
0-48
Connector Body Plating
-
Contact Plating
-
Service Class
Environmentally Sealed
Equivalent Military Specification
-
No. of Contacts
48Contacts
Coupling Style
Bayonet
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
