Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | TL36W0050..Copy |
| Order Code | 150564 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | TL36W0050..Copy |
| Order Code | 150564 |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Switch Mounting | - |
| Contact Current Max | - |
| Contact Voltage AC Nom | 20V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | - |
Alternatives for TL36W0050..
1 Product Found
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Contact Current Max | - |
| Switch Terminals | Solder |
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | - |
| Contact Voltage AC Nom | 20V |
| Contact Voltage DC Nom | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
