Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part No75101Copy
Manufacturer Standard Lead Time15 weeks
Order Code1906289
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
55 In Stock
Need more?
55 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$158.440 |
| 10+ | NT$141.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$158.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part No75101Copy
Manufacturer Standard Lead Time15 weeks
Order Code1906289
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter0.25"
External Diameter0.5"
Fastener MaterialStainless Steel
Thread Size - Metric-
Fastener Plating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Internal Diameter
0.25"
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (17-Jan-2023)
External Diameter
0.5"
Thread Size - Metric
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
