Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3AL-1003PCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 2061171 |
| Product Range | B3AL Series |
| Your Part Number | |
| Technical Datasheet |
1,400 In Stock
Need more?
1,400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.810 |
| 10+ | NT$73.890 |
| 25+ | NT$66.530 |
| 50+ | NT$63.970 |
| 100+ | NT$61.100 |
| 1000+ | NT$56.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$83.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3AL-1003PCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 2061171 |
| Product Range | B3AL Series |
| Technical Datasheet | |
| Product Range | B3AL Series |
| Actuator Style | Square Button |
| Contact Rating | 50mA at 16VDC |
| Switch Dimensions (L x W) | 6.9mm x 6mm |
Technical Specifications
| Product Range | B3AL Series |
|---|---|
| Contact Rating | 50mA at 16VDC |
| Actuator Style | Square Button |
|---|---|
| Switch Dimensions (L x W) | 6.9mm x 6mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000477 |
