Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3AL-1004PCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4126184 |
| Product Range | B3AL Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$58,518.730 |
Price for:Pack of 1400
Minimum: 1
Multiple: 1
NT$58,518.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3AL-1004PCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4126184 |
| Product Range | B3AL Series |
| Technical Datasheet | |
| Product Range | B3AL Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Square Button |
| Actuating Force | 5N |
| Contact Rating | 50mA at 16VDC |
| Switch Dimensions (L x W) | 6.9mm x 6mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | B3AL Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 5N |
| Switch Dimensions (L x W) | 6.9mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Square Button |
| Contact Rating | 50mA at 16VDC |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
