Print Page
B3FS-1002P
Tactile Switch, B3FS Series, Top Actuated, Surface Mount, Round Button, 150 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1002PCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel1608281RL Cut Tape1608281 |
| Product Range | B3FS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$11.100 | NT$111.00 |
| Total Price | NT$111.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$11.100 |
| 50+ | NT$10.270 |
| 100+ | NT$9.580 |
| 500+ | NT$8.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1002PCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel1608281RL Cut Tape1608281 |
| Product Range | B3FS Series |
| Technical Datasheet | |
| Product Range | B3FS Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 150gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6.3mm x 6mm |
| IP Rating | IP00 |
| Illumination | Non Illuminated |
Product Overview
The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.
- Ideal for high-density mounting
- 3 actuator heights for design flexibility
- Projected plunger versions allow installation of B32-series key tops
Applications
Industrial
Technical Specifications
| Product Range | B3FS Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 150gf |
| Switch Dimensions (L x W) | 6.3mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP00 |
Technical Docs (1)
Alternatives for B3FS-1002P
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000347 |
