Print Page
B3FS-1010
Tactile Switch, B3FS Series, Top Actuated, Surface Mount, Plunger for Cap, 100 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1010Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1181016 |
| Product Range | B3FS Series |
| Your Part Number | |
| Technical Datasheet |
467 In Stock
622 more incoming. You can reserve stock now
467 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$19.080 |
| 50+ | NT$18.540 |
| 100+ | NT$16.870 |
| 250+ | NT$16.170 |
Price for:Each
Minimum: 10
Multiple: 10
NT$190.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1010Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1181016 |
| Product Range | B3FS Series |
| Technical Datasheet | |
| Product Range | B3FS Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Plunger for Cap |
| Actuating Force | 100gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6.3mm x 6.3mm |
| IP Rating | IP00 |
| Illumination | Non Illuminated |
Product Overview
The B3FS-1010 is a single-pole single-throw (SPST) surface-mount Tactile Switch with NO contact and a black plunger. The B32 series flat type tactile switch provides a sharp click and high durability and silver-plated contacts. This tactile switch is suitable for high-density mounting.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- 4.3mm Height
- IP00 Protection rating
Applications
Industrial
Technical Specifications
| Product Range | B3FS Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 100gf |
| Switch Dimensions (L x W) | 6.3mm x 6.3mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Plunger for Cap |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP00 |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365015 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
