Print Page
B3FS-1015P BY OMZ
Tactile Switch, B3FS Series, Top Actuated, Surface Mount, Round - Open Centre, 260 gf
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1015P BY OMZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3460438 |
| Product Range | B3FS Series |
| Your Part Number | |
| Technical Datasheet |
890 In Stock
Need more?
890 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$14.480 |
| 50+ | NT$13.380 |
| 100+ | NT$12.470 |
| 250+ | NT$11.640 |
Price for:Each
Minimum: 10
Multiple: 10
NT$144.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1015P BY OMZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3460438 |
| Product Range | B3FS Series |
| Technical Datasheet | |
| Product Range | B3FS Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round - Open Centre |
| Actuating Force | 260gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | IP00 |
| Illumination | Non Illuminated |
Technical Specifications
| Product Range | B3FS Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 260gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round - Open Centre |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP00 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00023 |
