Print Page
B3FS-1052
Tactile Switch, B3FS Series, Top Actuated, Surface Mount, Plunger for Cap, 150 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1052Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3121197 |
| Product Range | B3FS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$104.360 |
| 10+ | NT$87.400 |
| 25+ | NT$80.880 |
| 50+ | NT$76.530 |
| 100+ | NT$72.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$104.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-1052Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3121197 |
| Product Range | B3FS Series |
| Technical Datasheet | |
| Product Range | B3FS Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Plunger for Cap |
| Actuating Force | 150gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6.3mm x 6.3mm |
| IP Rating | IP00 |
| Illumination | Non Illuminated |
Product Overview
The B3FS-1052 is a single-pole single-throw (SPST) surface-mount Tactile Switch with NO contact and an yellow plunger. The B32 series projected type tactile switch provides a sharp click and high durability and silver-plated contacts. This tactile switch is suitable for high-density mounting.
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC at 50/60Hz for one minute Dielectric strength
- 7.3mm Height
- IP00 Protection rating
Applications
Industrial
Technical Specifications
| Product Range | B3FS Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 150gf |
| Switch Dimensions (L x W) | 6.3mm x 6.3mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Plunger for Cap |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP00 |
Technical Docs (1)
Alternatives for B3FS-1052
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000302 |
