Print Page
B3FS-4005P BY OMZ
Tactile Switch, B3FS Series, Top Actuated, Surface Mount, Plunger for Cap, 260 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-4005P BY OMZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3460440 |
| Product Range | B3FS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$27.600 |
| 50+ | NT$25.540 |
| 100+ | NT$23.820 |
| 250+ | NT$22.230 |
Price for:Each
Minimum: 10
Multiple: 10
NT$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | B3FS-4005P BY OMZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3460440 |
| Product Range | B3FS Series |
| Technical Datasheet | |
| Product Range | B3FS Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Plunger for Cap |
| Actuating Force | 260gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 12mm x 12mm |
| IP Rating | IP00 |
| Illumination | Non Illuminated |
Technical Specifications
| Product Range | B3FS Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 260gf |
| Switch Dimensions (L x W) | 12mm x 12mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Plunger for Cap |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP00 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00089 |
