Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB5W-LB2152-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4839549
Product RangeB5W-LB Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$519.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$519.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB5W-LB2152-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4839549
Product RangeB5W-LB Series
Technical Datasheet
Sensor TypeLight Sensor
Sensing Distance Max55mm
Sensing MethodConvergent Reflective
Output TypeDigital - NPN LO
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min10.8VDC
Supply Voltage Max13.2VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Light Sensor
Sensing Method
Convergent Reflective
Product Range
B5W-LB Series
Supply Voltage Min
10.8VDC
Light Source
850nm Infrared LED
IP Rating
IP50
Operating Temperature Max
60°C
Sensing Distance Max
55mm
Output Type
Digital - NPN LO
Connection Method
Connector
Supply Voltage Max
13.2VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
