Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2FC-F-7N(20M)(STD)Copy
Manufacturer Standard Lead Time20 weeks
Order Code4227184
Product RangeD2FC Series
Your Part Number
693 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
684 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$28.150 |
| 50+ | NT$26.840 |
| 100+ | NT$26.050 |
| 250+ | NT$24.740 |
Price for:Each
Minimum: 10
Multiple: 10
NT$281.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2FC-F-7N(20M)(STD)Copy
Manufacturer Standard Lead Time20 weeks
Order Code4227184
Product RangeD2FC Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max1mA
Contact Voltage DC Nom6V
Product RangeD2FC Series
Contact Voltage AC Nom-
Operating Force Max0.59N
SVHCTo Be Advised
Product Overview
D2FC-F-7N(20M)(STD) is a D2FC ultra subminiature basic gaming switch for operations requiring high reliability with a long life and a clear click feeling.
- A long life achieved using a stable spring structure
- Ideal for applications such as mouse operations, reliable and long-life mouse switch
- 0.59N operating force, 20,000,000 operations min. mechanical/electrical durability
- White button colour
- Crossbar silver contact, 5VDC 1mA minimum applicable load (reference value)
- 6VDC rated voltage, 1mA resistive load
- 100Mohm min. (at 500VDC) insulation resistance
- Ambient operating temperature range from -25 to +65°C (at 60%RH max)
- 100mohm max contact resistance (initial value)
- Equivalent to IEC IP40 degree of protection
Notes
Use the switch within the rated voltage and current ranges, otherwise the switch may have a shortened durability, radiate heat, or burn out.
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
D2FC Series
Operating Force Max
0.59N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
