Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2MQ-1L-TRCopy
Manufacturer Standard Lead Time26 weeks
Order Code2076432
Product RangeD2MQ Series
Also Known AsD2MQ-1L-TR, D2MQ1109B
Your Part Number
391 In Stock
Need more?
391 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$144.540 |
| 10+ | NT$119.640 |
| 25+ | NT$110.970 |
| 50+ | NT$104.840 |
| 100+ | NT$99.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$144.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2MQ-1L-TRCopy
Manufacturer Standard Lead Time26 weeks
Order Code2076432
Product RangeD2MQ Series
Also Known AsD2MQ-1L-TR, D2MQ1109B
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max500mA
Contact Voltage DC Nom30VDC
Product RangeD2MQ Series
Contact Voltage AC Nom-
Operating Force Max0.59N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D2MQ-1L-TR is a SPDT snap-action ultra slim subminiature Basic Switch with leaf lever actuator and right-angled PCB terminals. It is ideal for applications where size is extremely limited and high reliability is demanded.
- Excellent electrical characteristics and snap action mechanism in spite of its ultra small size
- Silver-plated contact
- 0.15mm Gap (standard value)
- 100MΩ at 250VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
500mA
Product Range
D2MQ Series
Operating Force Max
0.59N
Microswitch Actuator
Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for D2MQ-1L-TR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
