Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D-131Copy
Manufacturer Standard Lead Time24 weeks
Order Code4699133
Product RangeD3D Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$70.820 |
| 10+ | NT$62.870 |
| 25+ | NT$58.330 |
| 50+ | NT$55.110 |
| 100+ | NT$52.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$70.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D-131Copy
Manufacturer Standard Lead Time24 weeks
Order Code4699133
Product RangeD3D Series
Technical Datasheet
Switch Actuator StylePlunger
Contact ConfigurationSPST-NO
Contact Voltage AC Max250V
Contact Current AC Max1A
Switch Operation-
Switch TerminalsQuick Connect
Actuator Travel Min-
Actuator Travel Max-
Switch MountingPanel Mount
Qualification-
Product RangeD3D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Actuator Style
Plunger
Contact Voltage AC Max
250V
Switch Operation
-
Actuator Travel Min
-
Switch Mounting
Panel Mount
Product Range
D3D Series
Contact Configuration
SPST-NO
Contact Current AC Max
1A
Switch Terminals
Quick Connect
Actuator Travel Max
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
