Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D221Copy
Manufacturer Standard Lead Time29 weeks
Order Code2213949
Product RangeD3D Series
Also Known AsD3D-221, D3DM0005H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$94.430 |
| 10+ | NT$44.170 |
| 25+ | NT$43.290 |
| 50+ | NT$42.410 |
| 100+ | NT$41.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$94.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3D221Copy
Manufacturer Standard Lead Time29 weeks
Order Code2213949
Product RangeD3D Series
Also Known AsD3D-221, D3DM0005H
Technical Datasheet
Switch Actuator StyleLever
Contact ConfigurationSPST-NC
Contact Voltage AC Max125V
Contact Current AC Max1A
Switch Operation-
Switch TerminalsConnector
Actuator Travel Min11.5mm
Actuator Travel Max15.7mm
Switch MountingPanel Mount
Qualification-
Product RangeD3D Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Switch Actuator Style
Lever
Contact Voltage AC Max
125V
Switch Operation
-
Actuator Travel Min
11.5mm
Switch Mounting
Panel Mount
Product Range
D3D Series
Contact Configuration
SPST-NC
Contact Current AC Max
1A
Switch Terminals
Connector
Actuator Travel Max
15.7mm
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
