Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3V-16-1C5Copy
Manufacturer Standard Lead Time27 weeks
Order Code8774579
Product RangeD3V Series
Also Known AsD3V-16-1C5, D3VM0087F
Your Part Number
1,392 In Stock
Need more?
1,392 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.810 |
| 10+ | NT$83.220 |
| 25+ | NT$82.630 |
| 50+ | NT$82.030 |
| 100+ | NT$79.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3V-16-1C5Copy
Manufacturer Standard Lead Time27 weeks
Order Code8774579
Product RangeD3V Series
Also Known AsD3V-16-1C5, D3VM0087F
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D3V-16-1C5 is a single-pole double-throw Miniature Basic Switch with plunger actuator, snap action type, 1.96N maximum operating force and quick connect, solder terminal. Short hinge lever and external/near plunger.
- Quick-connect terminal (#250)
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.96N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
