Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3V-161-3C5Copy
Manufacturer Standard Lead Time29 weeks
Order Code2068209
Product RangeD3V Series
Also Known AsD3V-161-3C5, D3VM0647E
Your Part Number
131 In Stock
Need more?
131 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$102.190 |
| 10+ | NT$84.730 |
| 25+ | NT$78.590 |
| 50+ | NT$74.370 |
| 100+ | NT$69.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$102.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3V-161-3C5Copy
Manufacturer Standard Lead Time29 weeks
Order Code2068209
Product RangeD3V Series
Also Known AsD3V-161-3C5, D3VM0647E
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
Product Overview
The D3V series reliable miniature Basic Switch with internally or externally fitted lever. Available by 0.1, 6, 11, 16 and 21A models, all with self-cleaning contacts. 0.1A utilizes gold alloy crossbar contacts for high reliability at low loads. Available with 2 fixing positions for external levers.
- SPDT, SPST-NC and SPST-NO Contact form
- Solder, quick-connect and RAST5 terminals available
- High temperature models rated up to 200°C (D3V-6, D3V-01) and 155°C (D3V-11) are available
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NO
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.96N
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
