Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-10A6-000Copy
Manufacturer Standard Lead Time57 weeks
Order Code1573145
Product RangeD6F Series
Also Known AsD6F-10A6-000, D6F 0029R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,353.730 |
| 5+ | NT$12,940.300 |
| 10+ | NT$12,681.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,353.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-10A6-000Copy
Manufacturer Standard Lead Time57 weeks
Order Code1573145
Product RangeD6F Series
Also Known AsD6F-10A6-000, D6F 0029R
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max500kPa
Supply Voltage Min10.8VDC
Port StyleStraight
Supply Voltage Max26.4VDC
Accuracy-
Accuracy %3%
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (17-Dec-2015)
Pressure Max72.5psi
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Product Overview
The D6F-10A series Airflow Sensor, compact, intelligent sensor featuring MEMS technology for precision mass airflow measurement.
- Precision mass airflow up to 50 LPM
- Stable output across full scale
- Manifold mounting feature with NBR ‘O’ ring option
- Low power consumption
- 0 to 10LPM Flow range
- 150mΩ Maximum contact resistance
- 3x Round 0.25mm² irradiated PVC insulated brown/white/green cable
Applications
Sensing & Instrumentation, Industrial, Industrial
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
500kPa
Port Style
Straight
Accuracy
-
Sensor Output Type
Analogue
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Pressure Max
72.5psi
Supply Voltage DC Min
10.8V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Supply Voltage Max
26.4VDC
Accuracy %
3%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Supply Voltage DC Max
26.4V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10256
