Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD6F-20A5-000Copy
Order Code1204013
Product RangeD6F Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerARATAS
Manufacturer Part NoD6F-20A5-000Copy
Order Code1204013
Product RangeD6F Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max20l/min
Supply Voltage Min10.8V
Port StyleManifold
Supply Voltage Max26.4V
Accuracy %3%
Sensor Output TypeAnalogue
Product RangeD6F Series
SVHCNo SVHC (17-Dec-2014)
Pressure Max72.5psi
Supply Voltage DC Max26.4V
Supply Voltage DC Min10.8V
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
10.8V
Supply Voltage Max
26.4V
Sensor Output Type
Analogue
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Max
26.4V
Flow Rate Max
20l/min
Port Style
Manifold
Accuracy %
3%
Product Range
D6F Series
Pressure Max
72.5psi
Supply Voltage DC Min
10.8V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102
