Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SV3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1173627 |
| Product Range | EE Series |
| Also Known As | EE-SV3, EESV3001B |
| Your Part Number | |
| Technical Datasheet |
1,629 In Stock
Need more?
1,629 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$214.960 |
| 10+ | NT$189.070 |
| 25+ | NT$186.860 |
| 50+ | NT$184.650 |
| 100+ | NT$182.430 |
| 500+ | NT$166.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$214.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SV3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1173627 |
| Product Range | EE Series |
| Also Known As | EE-SV3, EESV3001B |
| Technical Datasheet | |
| Sensing Method | Transmissive |
| Sensing Distance / Slot Width | 3.4mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Collector Current IC Max | 20mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Panel, Through Hole |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | EE Series |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The EE-SV3 is a Slotted Photomicro Sensor features high resolution, high sensitivity and solder terminal.
- -25 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Method | Transmissive |
|---|---|
| Supply Voltage Min | - |
| Sensor Case / Package | Module |
| Collector Current IC Max | 20mA |
| IP Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | EE Series |
| SVHC | No SVHC (17-Dec-2014) |
| Sensing Distance / Slot Width | 3.4mm |
|---|---|
| Supply Voltage Max | - |
| Collector Emitter Voltage Max | 30V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Panel, Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003039 |
