Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX1106Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 1348953 |
| Product Range | EE Series |
| Also Known As | EE-SX1106, EESX2236A |
| Your Part Number | |
| Technical Datasheet |
1,619 In Stock
Need more?
1,619 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.160 |
| 10+ | NT$45.000 |
| 25+ | NT$43.700 |
| 50+ | NT$42.400 |
| 100+ | NT$41.100 |
| 500+ | NT$39.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX1106Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 1348953 |
| Product Range | EE Series |
| Also Known As | EE-SX1106, EESX2236A |
| Technical Datasheet | |
| Sensing Method | Transmissive |
| Sensing Distance / Slot Width | 3mm |
| Supply Voltage Min | - |
| Gap Width | 3mm |
| Supply Voltage Max | - |
| Aperture Width | 0.4mm |
| Sensor Case / Package | Module |
| Forward Current If | 50mA |
| Collector Emitter Voltage Max | 30V |
| Reverse Voltage Vr | 5V |
| Forward Voltage | 1.3V |
| Collector Current IC Max | 30mA |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | EE Series |
| Qualification | - |
Product Overview
The EESX1106 is a Transmissive Photomicrosensor with PCB mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Ultra-compact with a slot width of 3mm. High resolution with a 0.4mm wide aperture. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Method | Transmissive |
|---|---|
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 30V |
| Forward Voltage | 1.3V |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Distance / Slot Width | 3mm |
|---|---|
| Gap Width | 3mm |
| Aperture Width | 0.4mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 5V |
| Collector Current IC Max | 30mA |
| IP Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | EE Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000191 |
