Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX1330Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3775986 |
| Product Range | EE Series |
| Your Part Number | |
| Technical Datasheet |
1,595 In Stock
Need more?
42 Delivery in 1-2 Business Days(SG stock)
553 Delivery in 3-4 Business Days(UK stock)
1,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$47.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$47.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX1330Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3775986 |
| Product Range | EE Series |
| Technical Datasheet | |
| Sensor Mounting | Surface Mount |
| Sensor Output Type | Phototransistor |
| Gap Width | 3mm |
| Sensing Method | Transmissive |
| Aperture Width | 0.3mm |
| Product Range | EE Series |
| Reverse Voltage Vr | 5V |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Qualification | - |
| IP Rating | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
Technical Specifications
| Sensor Mounting | Surface Mount |
|---|---|
| Gap Width | 3mm |
| Aperture Width | 0.3mm |
| Reverse Voltage Vr | 5V |
| Supply Voltage Max | - |
| IP Rating | - |
| Operating Temperature Max | 85°C |
| Sensor Output Type | Phototransistor |
|---|---|
| Sensing Method | Transmissive |
| Product Range | EE Series |
| Supply Voltage Min | - |
| Qualification | - |
| Operating Temperature Min | -30°C |
Technical Docs (3)
Alternatives for EE-SX1330
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002722 |
