Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX1340Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Order Code | 2766203 |
| Product Range | EE Series |
| Also Known As | EE-SX1340, EESX3025R |
| Your Part Number | |
| Technical Datasheet |
280 In Stock
2,000 more incoming. You can reserve stock now
280 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$54.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$54.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX1340Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Order Code | 2766203 |
| Product Range | EE Series |
| Also Known As | EE-SX1340, EESX3025R |
| Technical Datasheet | |
| Sensing Method | Transmissive |
| Sensing Distance / Slot Width | 4mm |
| Supply Voltage Min | - |
| Gap Width | 4mm |
| Aperture Width | 0.5mm |
| Supply Voltage Max | - |
| Forward Current If | 30mA |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 4V |
| Collector Emitter Voltage Max | 12V |
| Collector Current IC Max | 20mA |
| Forward Voltage | 1.2V |
| Sensor Output Type | Phototransistor |
| IP Rating | - |
| Sensor Mounting | Surface Mount |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | EE Series |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Sensing Method | Transmissive |
|---|---|
| Supply Voltage Min | - |
| Aperture Width | 0.5mm |
| Forward Current If | 30mA |
| Reverse Voltage Vr | 4V |
| Collector Current IC Max | 20mA |
| Sensor Output Type | Phototransistor |
| Sensor Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Sensing Distance / Slot Width | 4mm |
|---|---|
| Gap Width | 4mm |
| Supply Voltage Max | - |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | 12V |
| Forward Voltage | 1.2V |
| IP Rating | - |
| Operating Temperature Min | -30°C |
| Product Range | EE Series |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000302 |
