Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX398Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1348961 |
| Product Range | EE Series |
| Also Known As | EE-SX398, EESX1385M |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
Need more?
110 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$87.650 |
| 10+ | NT$76.260 |
| 25+ | NT$73.550 |
| 50+ | NT$70.840 |
| 100+ | NT$68.130 |
| 500+ | NT$67.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$87.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX398Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1348961 |
| Product Range | EE Series |
| Also Known As | EE-SX398, EESX1385M |
| Technical Datasheet | |
| Sensing Method | Transmissive |
| Sensing Distance / Slot Width | 3mm |
| Gap Width | 3mm |
| Supply Voltage Min | 4.5VDC |
| Aperture Width | 0.5mm |
| Supply Voltage Max | 16VDC |
| Forward Current If | 50mA |
| Sensor Case / Package | Module |
| Reverse Voltage Vr | 4V |
| Collector Emitter Voltage Max | - |
| Forward Voltage | 1.2V |
| Collector Current IC Max | - |
| Sensor Output Type | Photo / Optical IC |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 75°C |
| Product Range | EE Series |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The EE-SX398 series transmissive Photomicrosensor incorporates an IC chip with a built-in detector element and amplifier.
- Incorporates a detector element with a built-in temperature compensation circuit
- Directly connects with C-MOS and TTL
- High resolution
- 0.5mm wide Aperture
- Dark ON model
- 1kΩ Minimum 10kΩ typical output load
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Sensing Method | Transmissive |
|---|---|
| Gap Width | 3mm |
| Aperture Width | 0.5mm |
| Forward Current If | 50mA |
| Reverse Voltage Vr | 4V |
| Forward Voltage | 1.2V |
| Sensor Output Type | Photo / Optical IC |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 75°C |
| Qualification | - |
| Sensing Distance / Slot Width | 3mm |
|---|---|
| Supply Voltage Min | 4.5VDC |
| Supply Voltage Max | 16VDC |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | EE Series |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004354 |
