
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX4009-P1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1173619 |
| Product Range | EE Series |
| Also Known As | EE-SX4009-P1 , EESX1669H |
| Your Part Number | |
| Technical Datasheet |
754 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$197.880 |
| 10+ | NT$126.530 |
| 25+ | NT$120.780 |
| 50+ | NT$115.030 |
| 100+ | NT$109.270 |
| 500+ | NT$103.620 |
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX4009-P1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 1173619 |
| Product Range | EE Series |
| Also Known As | EE-SX4009-P1 , EESX1669H |
| Technical Datasheet | |
| Sensing Method | Transmissive |
| Sensing Distance / Slot Width | 5mm |
| Supply Voltage Min | 4.5V |
| Gap Width | 5mm |
| Aperture Width | 0.5mm |
| Supply Voltage Max | 5.5V |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| Sensor Output Type | Photo / Optical IC |
| IP Rating | - |
| Sensor Mounting | Screw Mount |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 75°C |
| Product Range | EE Series |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The EE-SX4009-P1 is a Transmissive Photomicrosensor with snap-in mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. 5mm wide groove, high resolution with a 0.5mm wide sensing aperture. Photo IC output signals directly connect with C-MOS and TTL. Connects to Tyco electronics AMP's EI-series connectors. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- -25 to 75°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Method | Transmissive |
|---|---|
| Supply Voltage Min | 4.5V |
| Aperture Width | 0.5mm |
| Sensor Case / Package | Module |
| Collector Current IC Max | - |
| IP Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | EE Series |
| SVHC | No SVHC (17-Dec-2014) |
| Sensing Distance / Slot Width | 5mm |
|---|---|
| Gap Width | 5mm |
| Supply Voltage Max | 5.5V |
| Collector Emitter Voltage Max | - |
| Sensor Output Type | Photo / Optical IC |
| Sensor Mounting | Screw Mount |
| Operating Temperature Max | 75°C |
| Qualification | - |
Technical Docs (2)
Alternatives for EE-SX4009-P1
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003266 |
