
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX4070Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 1173622 |
| Product Range | EE Series |
| Also Known As | EE-SX4070, EESX1391E |
| Your Part Number | |
| Technical Datasheet |
425 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$87.720 |
| 10+ | NT$76.440 |
| 25+ | NT$74.670 |
| 50+ | NT$72.900 |
| 100+ | NT$71.130 |
| 500+ | NT$69.140 |
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EE-SX4070Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 1173622 |
| Product Range | EE Series |
| Also Known As | EE-SX4070, EESX1391E |
| Technical Datasheet | |
| Sensing Method | Transmissive |
| Sensing Distance / Slot Width | 8mm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 16V |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| Sensor Output Type | Photo / Optical IC |
| IP Rating | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 75°C |
| Product Range | EE Series |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The EE-SX4070 is a Transmissive Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Incorporates an IC chip with a built-in detector element and amplifier. Incorporates a detector element with a built-in temperature compensation circuit. Directly connects with C-MOS and TTL, high resolution with a 0.5mm wide sensing aperture. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
- Light ON model
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Method | Transmissive |
|---|---|
| Supply Voltage Min | 4.5V |
| Sensor Case / Package | Module |
| Collector Current IC Max | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | EE Series |
| SVHC | No SVHC (17-Dec-2014) |
| Sensing Distance / Slot Width | 8mm |
|---|---|
| Supply Voltage Max | 16V |
| Collector Emitter Voltage Max | - |
| Sensor Output Type | Photo / Optical IC |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 75°C |
| Qualification | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00068 |
