Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EESX-498Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3777025 |
| Your Part Number | |
| Technical Datasheet |
136 In Stock
Need more?
136 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$96.500 |
| 10+ | NT$82.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | EESX-498Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3777025 |
| Technical Datasheet | |
| Sensing Range Max | 3mm |
| Sensor Output Type | Photo / Optical IC |
| Gap Width | 3mm |
| Sensing Method | Transmissive |
| Aperture Width | 0.5mm |
| Product Range | - |
| Reverse Voltage Vr | 4V |
| Supply Voltage DC Min | 4.5V |
| Supply Voltage Min | 4.5VDC |
| Forward Voltage | 1.2V |
| Supply Voltage DC Max | 16V |
| Supply Voltage Max | 16VDC |
| Qualification | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 75°C |
| Automotive Qualification Standard | - |
Technical Specifications
| Sensing Range Max | 3mm |
|---|---|
| Gap Width | 3mm |
| Aperture Width | 0.5mm |
| Reverse Voltage Vr | 4V |
| Supply Voltage Min | 4.5VDC |
| Supply Voltage DC Max | 16V |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Sensor Output Type | Photo / Optical IC |
|---|---|
| Sensing Method | Transmissive |
| Product Range | - |
| Supply Voltage DC Min | 4.5V |
| Forward Voltage | 1.2V |
| Supply Voltage Max | 16VDC |
| IP Rating | - |
| Operating Temperature Max | 75°C |
Technical Docs (2)
Alternatives for EESX-498
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
